NIC Components 22μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - NRSZ220M50V5X11F
- RS Stock No.:
- 737-4200
- Mfr. Part No.:
- NRSZ220M50V5X11F
- Brand:
- NIC Components
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
NIC Components 22μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - NRSZ220M50V5X11F
- RS Stock No.
- 169-3606
Price Each (In a Bag of 200)
£0.055
(exc. VAT)
£0.066
(inc. VAT)
- RS Stock No.:
- 737-4200
- Mfr. Part No.:
- NRSZ220M50V5X11F
- Brand:
- NIC Components
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
NRSZ Series
Specifications
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -55°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2500h |
Lead Pitch | 2mm |
Equivalent Series Resistance | 700mΩ |
Tolerance | ±20% |
Series | NRSZ |
Ripple Current | 160mA |
Leakage Current | 11 μA |
- RS Stock No.:
- 737-4200
- Mfr. Part No.:
- NRSZ220M50V5X11F
- Brand:
- NIC Components