- RS Stock No.:
- 737-3015
- Mfr. Part No.:
- NAWU220M35V6.3X6.3LBF
- Brand:
- NIC Components
Discontinued product
- RS Stock No.:
- 737-3015
- Mfr. Part No.:
- NAWU220M35V6.3X6.3LBF
- Brand:
- NIC Components
Technical Reference
Legislation and Compliance
Product Details
NAWU Series
Cylindrical V chip SMT construction
High temperature with long life
Designed for automatic mounting and reflow soldering
Suitable for DC-DC convertors and DC-AC invertors etc
High temperature with long life
Designed for automatic mounting and reflow soldering
Suitable for DC-DC convertors and DC-AC invertors etc
Specifications
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 6.3 (Dia.) x 6.3mm |
Height | 6.3mm |
Minimum Operating Temperature | -40°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 1.8mm |
Lifetime | 5000h |
Tolerance | ±20% |
Polarised | Polar |
Series | NAWU |
Ripple Current | 44mA |
Leakage Current | 0.01 CV or 3 μA @ 2 min |
- RS Stock No.:
- 737-3015
- Mfr. Part No.:
- NAWU220M35V6.3X6.3LBF
- Brand:
- NIC Components