- RS Stock No.:
- 726-9880
- Mfr. Part No.:
- EEFSX0D471XE
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 726-9880
- Mfr. Part No.:
- EEFSX0D471XE
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
Product Details
SP-CAP Surface Mount Type S Series
Panasonic Conductive Polymer Aluminium Capacitors series. These capacitors are ideal for ensuring the safe operation of sensitive components within your electronic circuits.
Features & Benefits:
SS, ST and SR Series are low profile (1.0 mm (maximum), 1.1 mm, 1.4 mm height) products
Low ESR, SX Series: 4.5 mΩ to 9 mΩ and SS, ST and SR Series up to 15 mΩ
SX series has large capacitance of up to 560 μF maximum
Temperature Range: -55°C to +105°C
Rated Working Voltage Range: 2 V dc to 6.3 V dc
Capacitance Tolerance: ±20%
DC Leakage Current: I ≤0.1CV (μA) after 2 minutes
Low ESR, SX Series: 4.5 mΩ to 9 mΩ and SS, ST and SR Series up to 15 mΩ
SX series has large capacitance of up to 560 μF maximum
Temperature Range: -55°C to +105°C
Rated Working Voltage Range: 2 V dc to 6.3 V dc
Capacitance Tolerance: ±20%
DC Leakage Current: I ≤0.1CV (μA) after 2 minutes
Specifications
Attribute | Value |
---|---|
Technology | Polymer |
Capacitance | 470µF |
Voltage | 2V dc |
Mounting Type | Surface Mount |
Equivalent Series Resistance | 6mΩ |
Tolerance | ±20% |
Length | 7.3mm |
Depth | 4.3mm |
Maximum Operating Temperature | +105°C |
Height | 1.9mm |
Dimensions | 7.3 x 4.3 x 1.9mm |
Series | SP-CAP SX |
Polarised | Polar |
Leakage Current | 94 μA |
Dissipation Factor | 6% |
Lifetime | 2000h |
Minimum Operating Temperature | -40°C |
Ripple Current | 7.5Arms |