NIC Components 100μF Electrolytic Aluminium Electrolytic Capacitor 200V dc, Surface Mount - NACVF101M200V18X22TR13T2F
- RS Stock No.:
- 725-6985
- Mfr. Part No.:
- NACVF101M200V18X22TR13T2F
- Brand:
- NIC Components
Discontinued product
- RS Stock No.:
- 725-6985
- Mfr. Part No.:
- NACVF101M200V18X22TR13T2F
- Brand:
- NIC Components
Technical Reference
Legislation and Compliance
Product Details
NACVF Series
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 200V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 18 (Dia.) x 22mm |
Height | 22mm |
Minimum Operating Temperature | -40°C |
Diameter | 18mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Tolerance | ±20% |
Polarised | Polar |
Series | NACVF |
Equivalent Series Resistance | 2.49Ω |
Ripple Current | 1.06A |
- RS Stock No.:
- 725-6985
- Mfr. Part No.:
- NACVF101M200V18X22TR13T2F
- Brand:
- NIC Components