- RS Stock No.:
- 715-3243
- Mfr. Part No.:
- UPW2G3R3MPD
- Brand:
- Nichicon
Discontinued product
- RS Stock No.:
- 715-3243
- Mfr. Part No.:
- UPW2G3R3MPD
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
Product Details
PW Series Radial 50 to 450V
PW Aluminium Electrolytic Capacitors
Smaller case size and lower impedance than PM series
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V
Specifications
Attribute | Value |
---|---|
Capacitance | 3.3µF |
Voltage | 400V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 5000h |
Ripple Current | 36mA |
Tolerance | ±20% |
Series | PW |
Related links
- Nichicon 3.3μF Aluminium Electrolytic Capacitor 450V dc, Surface...
- Nichicon 3.3μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Nichicon 3.3μF Aluminium Electrolytic Capacitor 400V dc, Surface...
- Nichicon 3.3μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Nichicon 3.3μF Aluminium Electrolytic Capacitor 450V dc, Surface...
- Nichicon 3.3μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Nichicon 3.3μF Aluminium Electrolytic Capacitor 100V dc Through...
- Wurth Elektronik 3.3μF Aluminium Electrolytic Capacitor 400V dc...