- RS Stock No.:
- 715-2701
- Mfr. Part No.:
- UPW1V4R7MDD
- Brand:
- Nichicon
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 10)
£0.156
(exc. VAT)
£0.187
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | £0.156 | £1.56 |
100 - 490 | £0.09 | £0.90 |
500 - 990 | £0.066 | £0.66 |
1000 + | £0.051 | £0.51 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 715-2701
- Mfr. Part No.:
- UPW1V4R7MDD
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
PW Series Radial 6.3 to 35V
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -55°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2mm |
Lifetime | 2000h |
Ripple Current | 180mA |
Leakage Current | 4 μA |
Series | PW |
Tolerance | ±20% |
- RS Stock No.:
- 715-2701
- Mfr. Part No.:
- UPW1V4R7MDD
- Brand:
- Nichicon
Related links
- Nichicon 4.7μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Nichicon 4.7μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Wurth Elektronik 4.7μF Aluminium Electrolytic Capacitor 35V dc...
- Wurth Elektronik 4.7μF Aluminium Electrolytic Capacitor 35V dc...
- Nichicon 4.7μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Nichicon 4.7μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 35V dc Through Hole
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 35V dc Through...