- RS Stock No.:
- 715-1596
- Mfr. Part No.:
- UCW0J331MCL1GS
- Brand:
- Nichicon
Discontinued product
- RS Stock No.:
- 715-1596
- Mfr. Part No.:
- UCW0J331MCL1GS
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
CW Series Low Impedance
CW Series Aluminium Electrolytic Capacitors
Chip type with load life of 7000 hours at +105°C
Low impedance temperature range up to +105°C
Applicable to automatic mounting machine fed with carrier tape
Chip type with load life of 7000 hours at +105°C
Low impedance temperature range up to +105°C
Applicable to automatic mounting machine fed with carrier tape
Specifications
Attribute | Value |
---|---|
Capacitance | 330µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 6.3 (Dia.) x 8.7mm |
Height | 8.7mm |
Minimum Operating Temperature | -25°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lifetime | 7000h |
Series | CW |
Polarised | Polar |
Tolerance | ±20% |
Ripple Current | 230mA |
Leakage Current | 3 μA |
- RS Stock No.:
- 715-1596
- Mfr. Part No.:
- UCW0J331MCL1GS
- Brand:
- Nichicon