- RS Stock No.:
- 715-1401
- Mfr. Part No.:
- UCD1J220MCL1GS
- Brand:
- Nichicon
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 10)
£0.218
(exc. VAT)
£0.262
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | £0.218 | £2.18 |
50 - 90 | £0.185 | £1.85 |
100 - 240 | £0.163 | £1.63 |
250 - 990 | £0.142 | £1.42 |
1000 + | £0.13 | £1.30 |
*price indicative |
- RS Stock No.:
- 715-1401
- Mfr. Part No.:
- UCD1J220MCL1GS
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
Product Details
CD Series Low Impedance
Specifications
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 63V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 6.3 (Dia.) x 7.7mm |
Height | 7.7mm |
Minimum Operating Temperature | -55°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Tolerance | ±20% |
Polarised | Polar |
Leakage Current | 3 μA |
Series | CD |
Ripple Current | 120mA |
- RS Stock No.:
- 715-1401
- Mfr. Part No.:
- UCD1J220MCL1GS
- Brand:
- Nichicon
Related links
- Nichicon 22μF Aluminium Electrolytic Capacitor 63V dc Through Hole...
- Panasonic 22μF Aluminium Electrolytic Capacitor 63V dc, Surface...
- Panasonic 22μF Aluminium Electrolytic Capacitor 63V dc, Surface...
- Panasonic 22μF Aluminium Electrolytic Capacitor 63V dc, Surface...
- Nichicon 22μF Conductive Polymer Hybrid Aluminium Electrolytic...
- Nichicon 22μF Aluminium Electrolytic Capacitor 63V dc Through Hole...
- Panasonic 22μF Electrolytic Aluminium Electrolytic Capacitor 63V...
- Panasonic 22μF Electrolytic Aluminium Electrolytic Capacitor 63V...