- RS Stock No.:
- 715-1360
- Mfr. Part No.:
- UCD1H330MCL1GS
- Brand:
- Nichicon
Discontinued product
- RS Stock No.:
- 715-1360
- Mfr. Part No.:
- UCD1H330MCL1GS
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CD Series Low Impedance
Specifications
Attribute | Value |
---|---|
Capacitance | 33µF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 6.3 (Dia.) x 7.7mm |
Height | 7.7mm |
Minimum Operating Temperature | -55°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Polarised | Polar |
Series | CD |
Leakage Current | 3 μA |
Tolerance | ±20% |
Ripple Current | 195mA |
- RS Stock No.:
- 715-1360
- Mfr. Part No.:
- UCD1H330MCL1GS
- Brand:
- Nichicon