- RS Stock No.:
- 715-1350
- Mfr. Part No.:
- UCD1H3R3MCL1GS
- Brand:
- Nichicon
Available to back order for despatch when stock is available
Added
Price Each (In a Pack of 10)
£0.237
(exc. VAT)
£0.284
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | £0.237 | £2.37 |
100 - 240 | £0.221 | £2.21 |
250 - 490 | £0.201 | £2.01 |
500 - 990 | £0.188 | £1.88 |
1000 + | £0.172 | £1.72 |
*price indicative |
- RS Stock No.:
- 715-1350
- Mfr. Part No.:
- UCD1H3R3MCL1GS
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CD Series Low Impedance
Specifications
Attribute | Value |
---|---|
Capacitance | 3.3µF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 4 (Dia.) x 5.8mm |
Height | 5.8mm |
Minimum Operating Temperature | -55°C |
Diameter | 4mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Tolerance | ±20% |
Series | CD |
Ripple Current | 60mA |
Polarised | Polar |
Leakage Current | 3 μA |
- RS Stock No.:
- 715-1350
- Mfr. Part No.:
- UCD1H3R3MCL1GS
- Brand:
- Nichicon
Related links
- Nichicon 3.3μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Wurth Elektronik 3.3μF Aluminium Electrolytic Capacitor 50V dc,...
- Nichicon 3.3μF Electrolytic Capacitor 50V dc, Surface Mount -...
- Nichicon 3.3μF Aluminium Electrolytic Capacitor 450V dc, Surface...
- Nichicon 3.3μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Nichicon 3.3μF Electrolytic Capacitor 350V dc, Through Hole - UPW2V3R3MPD
- Nichicon 3.3μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Nichicon 3.3μF Electrolytic Capacitor 80V dc, Surface Mount -...