- RS Stock No.:
- 714-9559
- Mfr. Part No.:
- RNS0J821MDN1PH
- Brand:
- Nichicon
Discontinued product
- RS Stock No.:
- 714-9559
- Mfr. Part No.:
- RNS0J821MDN1PH
- Brand:
- Nichicon
Legislation and Compliance
Product Details
NS Series Solid Electrolytic Radial
Great Frequency & Temperature characteristics due to the Functional Polymer cathode
Low ESR at a high frequency range
High Ripple Current capability
Long life and high reliability
Applications include: Switching Power Supply and DC/DC Converter; Back-Up Power Supplies of CPU (VRM etc.) and Miniature high Power Supply
Low ESR at a high frequency range
High Ripple Current capability
Long life and high reliability
Applications include: Switching Power Supply and DC/DC Converter; Back-Up Power Supplies of CPU (VRM etc.) and Miniature high Power Supply
Solid Radial 105°C
Specifications
Attribute | Value |
---|---|
Capacitance | 820µF |
Voltage | 6.3V dc |
Mounting Type | Through Hole |
Technology | Polymer |
Dimensions | 10 (Dia.) x 12.5mm |
Height | 12.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 5mm |
Ripple Current | 5.5A |
Series | NS |
Leakage Current | 775 μA |
Equivalent Series Resistance | 10mΩ |
Tolerance | ±20% |
- RS Stock No.:
- 714-9559
- Mfr. Part No.:
- RNS0J821MDN1PH
- Brand:
- Nichicon