- RS Stock No.:
- 714-9408
- Mfr. Part No.:
- PLV1V390MDL1
- Brand:
- Nichicon
Discontinued product
- RS Stock No.:
- 714-9408
- Mfr. Part No.:
- PLV1V390MDL1
- Brand:
- Nichicon
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LV Series Solid Electrolytic Radial
Solid Radial 105°C
Specifications
Attribute | Value |
---|---|
Capacitance | 39µF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Technology | Polymer |
Dimensions | 8 (Dia.) x 12mm |
Height | 12mm |
Minimum Operating Temperature | -55°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lifetime | 3000h |
Lead Pitch | 3.5mm |
Equivalent Series Resistance | 31mΩ |
Leakage Current | 273 μA |
Series | LV |
Tolerance | ±20% |
Ripple Current | 2.1A |
- RS Stock No.:
- 714-9408
- Mfr. Part No.:
- PLV1V390MDL1
- Brand:
- Nichicon