- RS Stock No.:
- 714-9200
- Mfr. Part No.:
- LGJ2G820MELC15
- Brand:
- Nichicon
Discontinued product
- RS Stock No.:
- 714-9200
- Mfr. Part No.:
- LGJ2G820MELC15
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
GJ15 Series Low Profile
Specifications
Attribute | Value |
---|---|
Capacitance | 82µF |
Voltage | 400V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 35 (Dia.) x 15mm |
Height | 15mm |
Minimum Operating Temperature | -25°C |
Diameter | 35mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 10mm |
Ripple Current | 500mA |
Leakage Current | 540 μA |
Series | GJ15 |
Tolerance | ±20% |
- RS Stock No.:
- 714-9200
- Mfr. Part No.:
- LGJ2G820MELC15
- Brand:
- Nichicon