- RS Stock No.:
- 714-8657
- Mfr. Part No.:
- LNY2G392MSEH
- Brand:
- Nichicon
Discontinued product
- RS Stock No.:
- 714-8657
- Mfr. Part No.:
- LNY2G392MSEH
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Nichicon NY Series
Nichicon NY Series aluminium electrolytic capacitors are screw terminal clamp fixing capacitors that offer a wide operating temperature range, rated capacitance range of 620 to 22000μF, high ripple current, and a load life of 2000 hours. These NY electrolytic capacitors are suited for use in industrial power supplies for inverter circuitry.
Load life of 2000 hours
High ripple current
Flame retardant
High ripple current
Flame retardant
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Specifications
Attribute | Value |
---|---|
Capacitance | 3900µF |
Voltage | 400V dc |
Mounting Type | Screw Mount |
Technology | Electrolytic |
Dimensions | 76.2 (Dia.) x 85mm |
Height | 85mm |
Minimum Operating Temperature | -40°C |
Diameter | 76.2mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Leakage Current | 3750 μA |
Ripple Current | 14.6A |
Series | NY |
Tolerance | ±20% |