- RS Stock No.:
- 704-8078
- Mfr. Part No.:
- 50YXM2R2MEFC5X11
- Brand:
- Rubycon
Discontinued product
- RS Stock No.:
- 704-8078
- Mfr. Part No.:
- 50YXM2R2MEFC5X11
- Brand:
- Rubycon
Legislation and Compliance
Product Details
YXM Series
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -25°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2mm |
Lifetime | 10000h |
Series | YXM |
Leakage Current | 0.01 CV or 3 μA |
Tolerance | ±20% |
Ripple Current | 35mA |