- RS Stock No.:
- 684-1728
- Mfr. Part No.:
- MAL214696475E3
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 684-1728
- Mfr. Part No.:
- MAL214696475E3
- Brand:
- Vishay
Legislation and Compliance
Product Details
146 RTI series radial
Radial lead cylindrical aluminum case with pressure relief and insulated with a blue PET sleeve
Very low ESR and excellent ripple current capability
Suitable for power supplies (SMPS, dc to dc converters) for industrial, automotive and telecommunications
Very low ESR and excellent ripple current capability
Suitable for power supplies (SMPS, dc to dc converters) for industrial, automotive and telecommunications
Specifications
Attribute | Value |
---|---|
Capacitance | 4700µF |
Voltage | 25V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 18 (Dia.) x 31mm |
Height | 31mm |
Minimum Operating Temperature | -55°C |
Diameter | 18mm |
Maximum Operating Temperature | +125°C |
Lead Pitch | 7.5mm |
Lifetime | 6000h |
Ripple Current | 3.1A |
Tolerance | ±20% |
Leakage Current | 1178 μA |
Series | 146 RTI |
- RS Stock No.:
- 684-1728
- Mfr. Part No.:
- MAL214696475E3
- Brand:
- Vishay