- RS Stock No.:
- 520-2043
- Mfr. Part No.:
- UWG0J220MCL1GB
- Brand:
- Nichicon
Discontinued product
- RS Stock No.:
- 520-2043
- Mfr. Part No.:
- UWG0J220MCL1GB
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
WG Series
Suitable for automatic mounting machine using carrier tape
Specifications
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 4 (Dia.) x 5.4mm |
Height | 5.4mm |
Minimum Operating Temperature | -55°C |
Diameter | 4mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Series | WG |
Tolerance | ±20% |
Ripple Current | 60mA |
Leakage Current | 3 μA |
Polarised | Polar |
- RS Stock No.:
- 520-2043
- Mfr. Part No.:
- UWG0J220MCL1GB
- Brand:
- Nichicon