- RS Stock No.:
- 440-6547
- Mfr. Part No.:
- SK063M0010B2F-0511
- Brand:
- Yageo
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 440-6547
- Mfr. Part No.:
- SK063M0010B2F-0511
- Brand:
- Yageo
Technical Reference
Legislation and Compliance
Product Details
SK Series
Very high volumetric efficiency capacitors
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 63V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 5mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 2mm |
Ripple Current | 70mA |
Tolerance | ±20% |
Leakage Current | 3 μA |
Series | SK |