- RS Stock No.:
- 414-9389
- Mfr. Part No.:
- EEFCD0J100R
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 414-9389
- Mfr. Part No.:
- EEFCD0J100R
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
Product Details
CD Series
The CD Series of polymer capacitors are part of the wider SP-Cap Range from Panasonic. Featuring low ESR and excellent noise absorbing characteristics, these surface mount capacitors have a low profile, space saving construction and a long life. These surface mount aluminium capacitors provide 1000 hours endurance at +105°C.
Stable frequency characteristics
Stable temperature characteristics
Stable temperature characteristics
Applications
Suitable applications for these polymer capacitors include power banks, smartphones, USB chargers, smart meters, LCD panels, servers and communication infrastructure.
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Technology | Polymer |
Dimensions | 7.3 x 4.3 x 1.8mm |
Height | 1.8mm |
Length | 7.3mm |
Depth | 4.3mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Tolerance | ±20% |
Ripple Current | 1.4A |
Series | CD |
Polarised | Polar |
Equivalent Series Resistance | 55mΩ |
Leakage Current | 3 μA |