- RS Stock No.:
- 190-9150
- Mfr. Part No.:
- B43570F687Q
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 190-9150
- Mfr. Part No.:
- B43570F687Q
- Brand:
- EPCOS
Legislation and Compliance
Product Details
B43570 Series
Sikorel® aluminium electrolytics capacitors designed to give long operational life
Ideal for professional high current power supply applications
Operating temperature range can be extended to +125°C after removal of the insulating sleeve
Ideal for professional high current power supply applications
Operating temperature range can be extended to +125°C after removal of the insulating sleeve
Specifications
Attribute | Value |
---|---|
Capacitance | 680µF |
Voltage | 400V dc |
Mounting Type | Screw Mount |
Technology | Electrolytic |
Dimensions | 51.6 (Dia.) x 105.7mm |
Height | 105.7mm |
Diameter | 51.6mm |
Series | B43570 |
Equivalent Series Resistance | 100mΩ |
Tolerance | -10 to +30% |
Ripple Current | 3.6A |