- RS Stock No.:
- 181-5128
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 181-5128
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Electrolytic Capacitor
The RS PRO electrolytic capacitor has a safety vent design with through-hole mounting and features a capacitance of 220μF, at a rated voltage of 100VDC. The RS PRO capacitor has a lifetime of 1000 hours and tolerance is ±20%.
Features and Benefits
Diameter is 13mm
Dissipation factor is 10%
Height is 21mm
Lead pitch is 5mm
Leakage current is 2μA
Operating temperature ranging between -40°C and 105°C
Ripple current is 860mA
Working voltage is 100VDC
Dissipation factor is 10%
Height is 21mm
Lead pitch is 5mm
Leakage current is 2μA
Operating temperature ranging between -40°C and 105°C
Ripple current is 860mA
Working voltage is 100VDC
Applications
Communication equipment
Industrial measuring instruments
Switching power supply
Industrial measuring instruments
Switching power supply
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 100V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 13 Dia. x 21mm |
Height | 21mm |
Minimum Operating Temperature | -40°C |
Diameter | 13mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 1000h |
Leakage Current | 2 μA |
Tolerance | ±20% |
Ripple Current | 860mA |
Dissipation Factor | 8% |