- RS Stock No.:
- 181-5113
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 181-5113
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Electrolytic Capacitor
The RS PRO electrolytic capacitor has a safety vent design with through-hole mounting and features a capacitance of 10μF, at a rated voltage of 100VDC. The RS PRO capacitor has a lifetime of 1000 hours and tolerance is ±20%.
Features and Benefits
Diameter is 6mm
Dissipation factor is 8%
Height is 11mm
Lead pitch is 2.5mm
Leakage current is 2μA
Operating temperature ranging between -40°C and 105°C
Ripple current is 135mA
Working voltage is 100VDC
Dissipation factor is 8%
Height is 11mm
Lead pitch is 2.5mm
Leakage current is 2μA
Operating temperature ranging between -40°C and 105°C
Ripple current is 135mA
Working voltage is 100VDC
Applications
Communication equipment
Industrial measuring instruments
Switching power supply
Industrial measuring instruments
Switching power supply
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 400V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 18 Dia. x 36mm |
Height | 36mm |
Minimum Operating Temperature | -25°C |
Diameter | 18mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 7.5mm |
Lifetime | 1000h |
Ripple Current | 850mA |
Leakage Current | 3 μA |
Tolerance | ±20% |
Dissipation Factor | 15% |