- RS Stock No.:
- 180-2172
- Mfr. Part No.:
- MAL205753471E3
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 180-2172
- Mfr. Part No.:
- MAL205753471E3
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
Product Details
057 Series
Long life capacitors with high CV
Negative polarity marked by black dot
Negative polarity marked by black dot
Approvals
CECC
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 250V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 30 (Dia.) x 40mm |
Height | 40mm |
Minimum Operating Temperature | -25°C |
Diameter | 30mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 10mm |
Lifetime | 5000h |
Tolerance | ±20% |
Equivalent Series Resistance | 310mΩ |
Series | 57 |
Leakage Current | 239 μA, 709 μA |
Ripple Current | 1.98A |