- RS Stock No.:
- 174-0174
- Mfr. Part No.:
- MAL218397005E3
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 174-0174
- Mfr. Part No.:
- MAL218397005E3
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Hybrid Conductive Polymer Aluminium Capacitors SMD (Chip), Low Impedance
Long useful life: up to 4000 h at 125 °C
Very low ESR and high ripple current
High voltages up to 80 V
Automotive electronics
Industrial and professional applications
Telecommunications and IT
Very low ESR and high ripple current
High voltages up to 80 V
Automotive electronics
Industrial and professional applications
Telecommunications and IT
Specifications
Attribute | Value |
---|---|
Technology | Hybrid |
Capacitance | 270µF |
Voltage | 35V dc |
Dielectric Material Family | Aluminium |
Mounting Type | Surface Mount |
Equivalent Series Resistance | 20mΩ |
Lead Pitch | 4.5mm |
Tolerance | ±20% |
Length | 10.5mm |
Depth | 10.5mm |
Maximum Operating Temperature | +125°C |
Height | 10.8mm |
Dimensions | 10.5 x 10 x 10mm |
Series | 183 CPHT |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 0.12% |
Diameter | 10mm |
Ripple Current | 2A |
Automotive Standard | AEC-Q200 |
Leakage Current | 94.5 μA |
Lifetime | 4000h |
Polarised | Polar |