Nichicon 33μF Electrolytic Capacitor 100V dc, Through Hole - UPS2A330MPD

  • RS Stock No. 173-3190
  • Mfr. Part No. UPS2A330MPD
  • Brand Nichicon
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Nichicon PS Series Capacitors

Nichicon PS Series Aluminium Electrolytic Capacitors are high reliability polymer capacitors which are rated up to 3000 hours. The PS series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.

Features & Benefits:

High reliability
High ripple current
Long life up to 3000 hours
Lead free reflow soldering
Low ESR Wide temperature range
Miniature sized

Specifications
Attribute Value
Capacitance 33 µF
Voltage 100 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 10 (Dia.) x 12.5mm
Height 12.5mm
Minimum Operating Temperature -55°C
Diameter 10mm
Maximum Operating Temperature +105°C
Lifetime 2000h
Lead Pitch 5mm
Series PS
Tolerance ±20%
Leakage Current 4 μA
Ripple Current 320mA
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Price Each (In a Box of 200)
£ 0.146
(exc. VAT)
£ 0.175
(inc. VAT)
Units
Per unit
Per Box*
200 - 800
£0.146
£29.20
1000 - 2800
£0.124
£24.80
3000 - 4800
£0.11
£22.00
5000 - 9800
£0.095
£19.00
10000 +
£0.088
£17.60
*price indicative
Not available for guaranteed pre 9am/10am delivery
Related Products
High-temperature stability, guaranteed at 135°C, 1000 to 3000 ...
Description:
High-temperature stability, guaranteed at 135°C, 1000 to 3000 hours High reliability product for use in electrical wiring requiring ability to withstand harsh conditions Capacitance tolerance: ±20%Operating temperature range -55 to +135°CLeakage current: less than 0.03 CV or 4 μA, whichever is the greater (for 1 minute). Aluminium Electrolytic Capacitor BW ...
Panasonic FC Series Type A electrolytic capacitors offer ...
Description:
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours. AEC-Q200 qualified Radial lead type Low ESRCompact size High reliability Low impedance High ripple current. FC Series 1uF - 100uF.
WCAP- ATUL are Low Leakage Current Aluminium Electrolytic ...
Description:
WCAP- ATUL are Low Leakage Current Aluminium Electrolytic Capacitor Series Minimised ESR and long life Load life: 4000h – 10000h @ +105°COperating temperature: -40°C to +105°CWave soldering recommended. Wurth Elektronik Low Leakage Current WCAP-ATUL Capacitor Series.
PW Aluminium Electrolytic Capacitors. Smaller case size and ...
Description:
PW Aluminium Electrolytic Capacitors. Smaller case size and lower impedance than PM series Low impedance and high reliability withstanding 2000 hours to 8000 hours Rated Voltage Range: 6.3 to 450V. PW Series Radial 50 to 450V.