- RS Stock No.:
- 173-3136
- Mfr. Part No.:
- UCD0J220MCL1GS
- Brand:
- Nichicon
Discontinued product
- RS Stock No.:
- 173-3136
- Mfr. Part No.:
- UCD0J220MCL1GS
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CD Series Low Impedance
Specifications
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 4 (Dia.) x 5.8mm |
Height | 5.8mm |
Minimum Operating Temperature | -55°C |
Diameter | 4mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Tolerance | ±20% |
Leakage Current | 3 μA |
Polarised | Polar |
Series | CD |
Ripple Current | 90mA |
- RS Stock No.:
- 173-3136
- Mfr. Part No.:
- UCD0J220MCL1GS
- Brand:
- Nichicon