- RS Stock No.:
- 172-8109
- Mfr. Part No.:
- 100ZL680MEFC18X40
- Brand:
- Rubycon
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price Each (In a Box of 200)
£2.07
(exc. VAT)
£2.48
(inc. VAT)
Units | Per unit | Per Box* |
200 + | £2.07 | £414.00 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 172-8109
- Mfr. Part No.:
- 100ZL680MEFC18X40
- Brand:
- Rubycon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ZL Series
ZL Series Miniature Aluminium Electrolytic Capacitor
Enabled high ripple current by a reduction of impedance at high frequency range.
Load Life: 1000 to 5000h at 105°C
Enabled high ripple current by a reduction of impedance at high frequency range.
Load Life: 1000 to 5000h at 105°C
Specifications
Attribute | Value |
---|---|
Capacitance | 680µF |
Voltage | 100V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 18 (Dia.) x 40mm |
Height | 40mm |
Minimum Operating Temperature | -40°C |
Diameter | 18mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Lead Pitch | 7.5mm |
Tolerance | ±20% |
Leakage Current | 0.01 CV or 3 μA |
Ripple Current | 2.57A |
Series | ZL |
Related links
- Rubycon 680μF Aluminium Electrolytic Capacitor 35V dc Through Hole...
- Panasonic 680μF Aluminium Electrolytic Capacitor 100V dc Through...
- Rubycon 680μF Aluminium Electrolytic Capacitor 25V dc Through Hole...
- Nichicon 680μF Aluminium Electrolytic Capacitor 100V dc Through...
- Rubycon 680μF Aluminium Electrolytic Capacitor 100V dc Through...
- Rubycon 680μF Aluminium Electrolytic Capacitor 35V dc Through Hole...
- Rubycon 680μF Aluminium Electrolytic Capacitor 25V dc Through Hole...
- EPCOS 680μF Aluminium Electrolytic Capacitor 100V dc Through Hole...