- RS Stock No.:
- 172-7620
- Mfr. Part No.:
- MAL213691101E3
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 172-7620
- Mfr. Part No.:
- MAL213691101E3
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
136 Series
Polarized Aluminium Electrolytic Capacitors, Non-Solid Electrolyte
Very low impedance and low ESR
Very long useful life: 4000 h to 10 000 h at 105 °C
Very high reliability
Excellent ripple current capability
Radial leads, cylindrical Aluminium case with pressure relief, insulated with a blue sleeve
Charge and discharge proof
Applications include Power supplies (SMPS, DC/DC converters) for general industrial, EDP, audio-video, and telecommunications; Smoothing, filtering and buffering
Very long useful life: 4000 h to 10 000 h at 105 °C
Very high reliability
Excellent ripple current capability
Radial leads, cylindrical Aluminium case with pressure relief, insulated with a blue sleeve
Charge and discharge proof
Applications include Power supplies (SMPS, DC/DC converters) for general industrial, EDP, audio-video, and telecommunications; Smoothing, filtering and buffering
Standards
CEI 384-4/CECC 30300
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 100V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 12.5 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -55°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 3000 h, 7000 h |
Series | 136 |
Ripple Current | 800mA |
Tolerance | ±20% |