- RS Stock No.:
- 172-7436
- Mfr. Part No.:
- 35ZLG56MEFC6.3X11
- Brand:
- Rubycon
Discontinued product
- RS Stock No.:
- 172-7436
- Mfr. Part No.:
- 35ZLG56MEFC6.3X11
- Brand:
- Rubycon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ZLG Series
Specifications
Attribute | Value |
---|---|
Capacitance | 56µF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 6.3 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2.5mm |
Lifetime | 2000h |
Ripple Current | 760mA |
Tolerance | ±20% |
Leakage Current | 0.01 CV or 3 μA |
Series | ZLG |
- RS Stock No.:
- 172-7436
- Mfr. Part No.:
- 35ZLG56MEFC6.3X11
- Brand:
- Rubycon