- RS Stock No.:
- 172-6367
- Mfr. Part No.:
- 100ZL270MEFC16X25
- Brand:
- Rubycon
Discontinued product
- RS Stock No.:
- 172-6367
- Mfr. Part No.:
- 100ZL270MEFC16X25
- Brand:
- Rubycon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ZL Series
ZL Series Miniature Aluminium Electrolytic Capacitor
Enabled high ripple current by a reduction of impedance at high frequency range.
Load Life: 1000 to 5000h at 105°C
Enabled high ripple current by a reduction of impedance at high frequency range.
Load Life: 1000 to 5000h at 105°C
Specifications
Attribute | Value |
---|---|
Capacitance | 270µF |
Voltage | 100V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 16 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -40°C |
Diameter | 16mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Lead Pitch | 7.5mm |
Series | ZL |
Tolerance | ±20% |
Ripple Current | 1.6A |
Leakage Current | 0.01 CV or 3 μA |
- RS Stock No.:
- 172-6367
- Mfr. Part No.:
- 100ZL270MEFC16X25
- Brand:
- Rubycon