- RS Stock No.:
- 172-6329
- Mfr. Part No.:
- 25ZL1800MEFCT816X20
- Brand:
- Rubycon
Discontinued product
- RS Stock No.:
- 172-6329
- Mfr. Part No.:
- 25ZL1800MEFCT816X20
- Brand:
- Rubycon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ZL Series
ZL Series Miniature Aluminium Electrolytic Capacitor
Enabled high ripple current by a reduction of impedance at high frequency range.
Load Life: 1000 to 5000h at 105°C
Enabled high ripple current by a reduction of impedance at high frequency range.
Load Life: 1000 to 5000h at 105°C
Specifications
Attribute | Value |
---|---|
Capacitance | 1800µF |
Voltage | 25V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 16 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 16mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 7.5mm |
Lifetime | 5000h |
Leakage Current | 0.01 CV or 3 μA |
Tolerance | ±20% |
Ripple Current | 3.14A |
Series | ZL |