- RS Stock No.:
- 172-6190
- Mfr. Part No.:
- 100YXF22M8X11.5
- Brand:
- Rubycon
Discontinued product
- RS Stock No.:
- 172-6190
- Mfr. Part No.:
- 100YXF22M8X11.5
- Brand:
- Rubycon
Technical Reference
Legislation and Compliance
Product Details
YXF Series
Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.
Specifications
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 100V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 11.5mm |
Height | 11.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 3.5mm |
Lifetime | 7000h |
Tolerance | ±20% |
Series | YXF |
Ripple Current | 160mA |
Leakage Current | 3 μA |