- RS Stock No.:
- 171-1182
- Mfr. Part No.:
- B43740A4109M000
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 171-1182
- Mfr. Part No.:
- B43740A4109M000
- Brand:
- EPCOS
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
B43740 Series
High reliability aluminium electrolytics capacitors designed to give long operational life
Applications include:- frequency converters, traction and professional power supplies
High ripple current capability
Screw terminals
Applications include:- frequency converters, traction and professional power supplies
High ripple current capability
Screw terminals
Specifications
Attribute | Value |
---|---|
Capacitance | 10000µF |
Voltage | 350V dc |
Mounting Type | Screw Mount |
Technology | Electrolytic |
Dimensions | 76.9 x 190.7mm |
Height | 190.7mm |
Minimum Operating Temperature | -40°C |
Diameter | 76.9mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 31.7mm |
Lifetime | 6000h |
Ripple Current | 57A |
Equivalent Series Resistance | 11mΩ |
Tolerance | ±20% |
Leakage Current | ≤0.018 μA (Cr/μF x Vr/V)^0.85 + 4 μA |
Series | B43740 |
- RS Stock No.:
- 171-1182
- Mfr. Part No.:
- B43740A4109M000
- Brand:
- EPCOS