- RS Stock No.:
- 170-0399
- Mfr. Part No.:
- ELXZ160ELL392ML25S
- Brand:
- Nippon Chemi-Con
Discontinued product
- RS Stock No.:
- 170-0399
- Mfr. Part No.:
- ELXZ160ELL392ML25S
- Brand:
- Nippon Chemi-Con
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
LXZ Series
Radial aluminium electrolytic capacitor with very low impedance at high frequency and good endurance. Solvent resistant (see datasheet for guidelines)
Specifications
Attribute | Value |
---|---|
Capacitance | 3900µF |
Voltage | 16V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 16 x 25mm |
Height | 25mm |
Minimum Operating Temperature | -55°C |
Diameter | 16mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 7.5mm |
Lifetime | 8000h |
Leakage Current | 0.01 CV μA, 3 μA @ 20°C (After 2 min) |
Ripple Current | 2560mArms |
Series | LXZ |
Equivalent Series Resistance | 44mΩ |
Tolerance | ±20% |
- RS Stock No.:
- 170-0399
- Mfr. Part No.:
- ELXZ160ELL392ML25S
- Brand:
- Nippon Chemi-Con