- RS Stock No.:
- 169-3840
- Mfr. Part No.:
- NRSG102M16V10X20F
- Brand:
- NIC Components
Discontinued product
- RS Stock No.:
- 169-3840
- Mfr. Part No.:
- NRSG102M16V10X20F
- Brand:
- NIC Components
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NRSG Series
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 16V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 10 x 20mm |
Height | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 4000h |
Lead Pitch | 5mm |
Tolerance | ±20% |
Leakage Current | 0.01 CV or 3 μA |
Equivalent Series Resistance | 23mΩ |
Ripple Current | 1.82A |
Series | NRSG |