- RS Stock No.:
- 169-3818
- Mfr. Part No.:
- NAZT681M35V12.5X14KLBF
- Brand:
- NIC Components
Discontinued product
- RS Stock No.:
- 169-3818
- Mfr. Part No.:
- NAZT681M35V12.5X14KLBF
- Brand:
- NIC Components
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NAZT Series
Specifications
Attribute | Value |
---|---|
Capacitance | 680µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 12.5 (Dia.) x 14mm |
Height | 14mm |
Minimum Operating Temperature | -55°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 4.6mm |
Lifetime | 5000h |
Equivalent Series Resistance | 66mΩ |
Leakage Current | 238 μA |
Series | NAZT |
Polarised | Polar |
Ripple Current | 900mA |
Tolerance | ±20% |
- RS Stock No.:
- 169-3818
- Mfr. Part No.:
- NAZT681M35V12.5X14KLBF
- Brand:
- NIC Components