- RS Stock No.:
- 169-3813
- Mfr. Part No.:
- NAZT220M35V5X6.3NBF
- Brand:
- NIC Components
Discontinued product
- RS Stock No.:
- 169-3813
- Mfr. Part No.:
- NAZT220M35V5X6.3NBF
- Brand:
- NIC Components
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NAZT Series
Specifications
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 5 (Dia.) x 6.3mm |
Height | 6.3mm |
Minimum Operating Temperature | -55°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 1.4mm |
Polarised | Polar |
Leakage Current | 7.7 μA |
Tolerance | ±20% |
Equivalent Series Resistance | 700mΩ |
Ripple Current | 170mA |
Series | NAZT |
- RS Stock No.:
- 169-3813
- Mfr. Part No.:
- NAZT220M35V5X6.3NBF
- Brand:
- NIC Components