- RS Stock No.:
- 169-3567
- Mfr. Part No.:
- NAZV470M50V8X10.5LBF
- Brand:
- NIC Components
Discontinued product
- RS Stock No.:
- 169-3567
- Mfr. Part No.:
- NAZV470M50V8X10.5LBF
- Brand:
- NIC Components
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NAZV Series
Specifications
Attribute | Value |
---|---|
Capacitance | 47µF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 8 (Dia.) x 10.5mm |
Height | 10.5mm |
Minimum Operating Temperature | -25°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 3.2mm |
Lifetime | 10000h |
Ripple Current | 350mA |
Tolerance | ±20% |
Leakage Current | 23.5 μA |
Polarised | Polar |
Series | NAZV |
Equivalent Series Resistance | 530mΩ |
- RS Stock No.:
- 169-3567
- Mfr. Part No.:
- NAZV470M50V8X10.5LBF
- Brand:
- NIC Components