- RS Stock No.:
- 167-8093
- Mfr. Part No.:
- UCA2G220MHD
- Brand:
- Nichicon
Discontinued product
- RS Stock No.:
- 167-8093
- Mfr. Part No.:
- UCA2G220MHD
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
Product Details
CA Series
Specifications
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 400V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 12.5 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -25°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 12000h |
Lead Pitch | 5mm |
Tolerance | ±20% |
Leakage Current | 452 μA |
Series | CA |
Ripple Current | 430mA |
- RS Stock No.:
- 167-8093
- Mfr. Part No.:
- UCA2G220MHD
- Brand:
- Nichicon