- RS Stock No.:
- 167-7858
- Mfr. Part No.:
- UUR1V221MNL1GS
- Brand:
- Nichicon
Discontinued product
- RS Stock No.:
- 167-7858
- Mfr. Part No.:
- UUR1V221MNL1GS
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
Product Details
UR Series
Suitable for automatic mounting machine using carrier tape
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 10mm |
Height | 10mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 4.5mm |
Leakage Current | 231 μA |
Tolerance | ±20% |
Polarised | Polar |
Ripple Current | 265mA |
Series | UR |
- RS Stock No.:
- 167-7858
- Mfr. Part No.:
- UUR1V221MNL1GS
- Brand:
- Nichicon