- RS Stock No.:
- 167-1513
- Mfr. Part No.:
- LGG2G681MELC40
- Brand:
- Nichicon
200 In stock - FREE next working day delivery available
Added
Price Each (In a Bag of 200)
£8.06
(exc. VAT)
£9.67
(inc. VAT)
Units | Per unit | Per Bag* |
200 + | £8.06 | £1,612.00 |
*price indicative |
- RS Stock No.:
- 167-1513
- Mfr. Part No.:
- LGG2G681MELC40
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Nichicon Ultra-Small Snap-In, GG Series
Nichicon GG Series Snap-In Aluminium Electrolytic Capacitors can withstand 2000 hours of rated ripple current application The snap-in terminal GG Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 160 to 450V
These ultra-small–sized capacitors are suited for equipment down sizing
These ultra-small–sized capacitors are suited for equipment down sizing
Snap-In terminals
Endurance rating ripple current 2000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Endurance rating ripple current 2000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Specifications
Attribute | Value |
---|---|
Capacitance | 680µF |
Voltage | 400V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 35 (Dia.) x 40mm |
Height | 40mm |
Minimum Operating Temperature | -25°C |
Diameter | 35mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 2000h |
Series | GG |
Ripple Current | 1.8A |
Tolerance | ±20% |
Leakage Current | 1.56 mA |
- RS Stock No.:
- 167-1513
- Mfr. Part No.:
- LGG2G681MELC40
- Brand:
- Nichicon
Related links
- Vishay 680μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- RS PRO 680μF Aluminium Electrolytic Capacitor 400V dc, Snap-In
- Nichicon 680μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Nichicon 680μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Nichicon 680μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- KEMET 680μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- EPCOS 680μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- EPCOS 680μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...