- RS Stock No.:
- 167-1237
- Mfr. Part No.:
- UWZ1C471MCL1GS
- Brand:
- Nichicon
Discontinued product
- RS Stock No.:
- 167-1237
- Mfr. Part No.:
- UWZ1C471MCL1GS
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Aluminium Electrolytic Capacitor, WZ Series, 105°C
The WZ series from Nichicon are low impedance, chip type aluminium electrolytic capacitors. WZ chip capacitors can be used with automatic placement machines. Suitable for reflow soldering up to +260°C, their maximum operating temperature is +105°C. WZ aluminium electrolytic capacitors offer a range of capacitance values between 0.1 μF to 1500 μF, and voltage options between 6.3 V and 50 V.
Features & Benefits:
Chip type
High temperature reflow soldering up to +260°C
Anti-solvent feature
Can be used with carrier tape fed automatic mounting machines
Lead free
High temperature reflow soldering up to +260°C
Anti-solvent feature
Can be used with carrier tape fed automatic mounting machines
Lead free
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 8 (Dia.) x 10mm |
Height | 10mm |
Minimum Operating Temperature | -55°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Lead Pitch | 3.1mm |
Ripple Current | 210mA |
Series | WZ |
Polarised | Polar |
Leakage Current | 75.2 μA |
Tolerance | ±20% |