- RS Stock No.:
- 165-3865
- Mfr. Part No.:
- LQR2W682MSEH
- Brand:
- Nichicon
Discontinued product
- RS Stock No.:
- 165-3865
- Mfr. Part No.:
- LQR2W682MSEH
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
QR Series
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Specifications
Attribute | Value |
---|---|
Capacitance | 6800µF |
Voltage | 450V dc |
Mounting Type | Screw Mount |
Technology | Electrolytic |
Dimensions | 76.2 (Dia.) x 170mm |
Height | 170mm |
Minimum Operating Temperature | -25°C |
Diameter | 76.2mm |
Maximum Operating Temperature | +85°C |
Lifetime | 5000h |
Leakage Current | 5000 μA |
Tolerance | ±20% |
Ripple Current | 23.3A |
Series | QR |
- RS Stock No.:
- 165-3865
- Mfr. Part No.:
- LQR2W682MSEH
- Brand:
- Nichicon