- RS Stock No.:
- 163-7678
- Mfr. Part No.:
- 860080775015
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 163-7678
- Mfr. Part No.:
- 860080775015
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 1μF - 270μF
WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended
Specifications
Attribute | Value |
---|---|
Capacitance | 120µF |
Voltage | 63V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 10 (Dia.) x 16mm |
Height | 16mm |
Minimum Operating Temperature | -55°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Lead Pitch | 5mm |
Tolerance | ±20% |
Leakage Current | 75.6 μA |
Series | WCAP-ATLI |
Ripple Current | 835mA |
Dissipation Factor | 8 |