- RS Stock No.:
- 163-7642
- Mfr. Part No.:
- 860080574007
- Brand:
- Wurth Elektronik
- RS Stock No.:
- 163-7642
- Mfr. Part No.:
- 860080574007
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 1μF - 270μF
WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 11.5mm |
Height | 11.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lifetime | 3000h |
Lead Pitch | 3.5mm |
Leakage Current | 35 μA |
Tolerance | ±20% |
Ripple Current | 560mA |
Series | WCAP-ATLI |
Dissipation Factor | 9 |
Related links
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 35V dc...
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 35V dc...
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 35V dc...
- Rubycon 100μF Aluminium Electrolytic Capacitor 35V dc Through Hole...
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 35V dc...
- RS PRO 100μF Aluminium Electrolytic Capacitor 35V dc Through Hole
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 35V dc,...
- Panasonic 100μF Aluminium Electrolytic Capacitor 35V dc Through...