Wurth Elektronik 270μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 860160374019
- RS Stock No.:
- 163-7011
- Mfr. Part No.:
- 860160374019
- Brand:
- Wurth Elektronik
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 163-7011
- Mfr. Part No.:
- 860160374019
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 270µF | |
| Voltage | 16V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 8 (Dia.) x 11.5mm | |
| Height | 11.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 3mm | |
| Lifetime | 7000h | |
| Tolerance | ±20% | |
| Leakage Current | 43.2 μA | |
| Series | WCAP-ATLL | |
| Ripple Current | 582mA | |
| Dissipation Factor | 16 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 270µF | ||
Voltage 16V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 11.5mm | ||
Height 11.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 3mm | ||
Lifetime 7000h | ||
Tolerance ±20% | ||
Leakage Current 43.2 μA | ||
Series WCAP-ATLL | ||
Ripple Current 582mA | ||
Dissipation Factor 16 | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WCAP-ATLL Series 105°C, 0.1μF- 330μF 105°C
WCAP-ATLL are long life Aluminum Electrolytic Capacitors
Features and Benefits
Load life: 3000-10000h @+105°C
Low impedance and high temperature product series
Operating Temperature: -55°C to +105°C
Wave Soldering recommended
Low impedance and high temperature product series
Operating Temperature: -55°C to +105°C
Wave Soldering recommended
Related links
- Wurth Elektronik 270μF Aluminium Electrolytic Capacitor 16V dc Through Hole - 860160374019
- Panasonic 470μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFM1C471L
- RS PRO 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 330μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 220μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 10000μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 2200μF Aluminium Electrolytic Capacitor 16V dc Through Hole

