Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - 860130273002
- RS Stock No.:
- 163-6882
- Mfr. Part No.:
- 860130273002
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 box of 1500 units)*
£108.00
(exc. VAT)
£129.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1500 - 1500 | £0.072 | £108.00 |
| 3000 - 3000 | £0.061 | £91.50 |
| 4500 - 7500 | £0.054 | £81.00 |
| 9000 - 10500 | £0.052 | £78.00 |
| 12000 + | £0.051 | £76.50 |
*price indicative
- RS Stock No.:
- 163-6882
- Mfr. Part No.:
- 860130273002
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 100µF | |
| Voltage | 10V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 6.3 (Dia.) x 11mm | |
| Height | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | +125°C | |
| Lead Pitch | 2.5mm | |
| Lifetime | 1000h | |
| Ripple Current | 145mA | |
| Series | WCAP-ATET | |
| Tolerance | ±20% | |
| Leakage Current | 10 μA | |
| Dissipation Factor | 18 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 100µF | ||
Voltage 10V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 (Dia.) x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +125°C | ||
Lead Pitch 2.5mm | ||
Lifetime 1000h | ||
Ripple Current 145mA | ||
Series WCAP-ATET | ||
Tolerance ±20% | ||
Leakage Current 10 μA | ||
Dissipation Factor 18 | ||
- COO (Country of Origin):
- CN
Aluminium Electrolytic Capacitor WCAP-ATET Series 125°C
WCAP-ATET Aluminium Electrolytic Capacitor series
Features and Benefits
High temperature product series
Load life: 1000 h to 2000 h @ +125°C
Reflow soldering recommended
Operating temperature: -40°C to +125°C for UR < 250 V
-25 °C to +125°C for UR ≥ 250 V
Load life: 1000 h to 2000 h @ +125°C
Reflow soldering recommended
Operating temperature: -40°C to +125°C for UR < 250 V
-25 °C to +125°C for UR ≥ 250 V
Related links
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 10V dc Through Hole - 860130273002
- Panasonic 1800μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFK1A182
- Panasonic 820μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFC1A821
- Nichicon 100μF Polymer Aluminium Solid Electrolytic Capacitor 10V dc Through Hole - RNS1A101MDN1KX
- Nichicon 220μF Polymer Aluminium Solid Electrolytic Capacitor 10V dc Through Hole - RNS1A221MDN1PH
- Panasonic 330μF Aluminium Electrolytic Capacitor 10V dc Through Hole - ECA1AHG331
- Panasonic 6800μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFR1A682
- Panasonic 470μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFC1A471

