- RS Stock No.:
- 163-6812
- Mfr. Part No.:
- 860160574017
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 163-6812
- Mfr. Part No.:
- 860160574017
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik WCAP-ATLL Series 105°C, 0.1μF- 330μF 105°C
WCAP-ATLL are long life Aluminum Electrolytic Capacitors
Features and Benefits
Load life: 3000-10000h @+105°C
Low impedance and high temperature product series
Operating Temperature: -55°C to +105°C
Wave Soldering recommended
Low impedance and high temperature product series
Operating Temperature: -55°C to +105°C
Wave Soldering recommended
Specifications
Attribute | Value |
---|---|
Capacitance | 180µF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 8 (Dia.) x 16mm |
Height | 16mm |
Minimum Operating Temperature | -55°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lifetime | 7000h |
Lead Pitch | 3mm |
Tolerance | ±20% |
Leakage Current | 63 μA |
Series | WCAP-ATLL |
Ripple Current | 792mA |
Dissipation Factor | 12 |