- RS Stock No.:
- 163-6671
- Mfr. Part No.:
- 860040878008
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 163-6671
- Mfr. Part No.:
- 860040878008
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik Low Leakage Current WCAP-ATUL Capacitor Series
WCAP- ATUL are Low Leakage Current Aluminium Electrolytic Capacitor Series
Minimised ESR and long life
Load life: 4000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C
Wave soldering recommended
Minimised ESR and long life
Load life: 4000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C
Wave soldering recommended
Specifications
Attribute | Value |
---|---|
Capacitance | 330µF |
Voltage | 100V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 13 (Dia.) x 40mm |
Height | 40mm |
Minimum Operating Temperature | -40°C |
Diameter | 13mm |
Maximum Operating Temperature | +105°C |
Lifetime | 10000h |
Lead Pitch | 5mm |
Series | WCAP-ATUL |
Leakage Current | 330 μA |
Ripple Current | 1.6A |
Tolerance | ±20% |
Dissipation Factor | 9 |