- RS Stock No.:
- 163-6577
- Mfr. Part No.:
- 860040278015
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 163-6577
- Mfr. Part No.:
- 860040278015
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik Low Leakage Current WCAP-ATUL Capacitor Series
WCAP- ATUL are Low Leakage Current Aluminium Electrolytic Capacitor Series
Minimised ESR and long life
Load life: 4000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C
Wave soldering recommended
Minimised ESR and long life
Load life: 4000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C
Wave soldering recommended
Specifications
Attribute | Value |
---|---|
Capacitance | 3900µF |
Voltage | 10V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 13 (Dia.) x 30mm |
Height | 30mm |
Minimum Operating Temperature | -40°C |
Diameter | 13mm |
Maximum Operating Temperature | +105°C |
Lifetime | 8000h |
Lead Pitch | 5mm |
Ripple Current | 2.4A |
Series | WCAP-ATUL |
Leakage Current | 390 μA |
Tolerance | ±20% |
Dissipation Factor | 19 |